Recom RB DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 5V dc Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€172.36

(exc. VAT)

€212.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€172.36€6.894
5 - 9€167.19€6.688
10 - 24€162.02€6.481
25 - 49€156.84€6.274
50 +€151.67€6.067

*price indicative

RS Stock No.:
166-9110
Mfr. Part No.:
RB-0505D
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc, -5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5V dc

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Through Hole

MTBF

151000h

Number of Outputs

2

Output Voltage Adjustment Range

3.3/24 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Weight

2.2g

Width

10.2mm

Length

19.6mm

Series

RB

Standards/Approvals

RoHS, UR

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

RECOM Through-Hole DC-DC Converter, ±5V DC Output, 1W Power Rating - RB Series - RB-0505D


This DC-DC converter from RECOM makes it simple to adjust an incoming DC power supply to a different DC output. A power rating of 1W and an input voltage range of 3.3 to 24V DC make it suitable for use in light-duty applications, such as providing power to embedded controls. Thanks to its wide operating temperature range from -40°C to +85°C, it can withstand use in demanding environments. As it's isolated, there's no risk of electrical faults being carried between its circuits, reducing the risk of damage to your equipment.

Features & Benefits


• Light weight of 2.2g puts minimal strain on a PCB

• Protected against short circuits for improved electrical safety

• Compact dimensions of 19.6 (length) x 10.2 (width) x 6mm (depth) for maximum packing efficiency on a PCB

Applications


• Medical equipment

• Isolated power for sensors

• Food and beverage industry

Will I damage this converter if the input voltage is too high?


As this is an unregulated DC-DC converter, it can handle input overvoltage conditions for longer periods of time. However, you should avoid exposing it to repeated overvoltage to reduce the risk of damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy