TRACO POWER TMV EN DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€13.10

(exc. VAT)

€16.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€13.10-
5 - 9€12.722%
10 - 24€12.325%
25 - 49€11.7810%
50 +€11.2713%

*price indicative

Packaging Options:
RS Stock No.:
666-4091
Mfr. Part No.:
TMV 1212EN
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

0mV

Output Current 1

84mA

Output Current 2

84mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Output Voltage Adjustment Range

12 to ±10 V

Isolation Voltage

3kV dc

Number of Pins

5

Package Type

SIL

Maximum Output Power

1W

Length

22mm

Series

TMV EN

Standards/Approvals

No

Depth

12.5mm

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series


The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are Ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is Ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.

High isolation test voltage, 6kV Peak

Reinforced insulation, rated for 250Vrms working voltage

Unregulated outputs

Short circuit protection, 1sec (limited)

UL94V-0 package material

Small footprint SIP-7 package

Note

De-rating 4% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy