TRACO POWER TMV EN DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 666-4098
- Mfr. Part No.:
- TMV 1205EN
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.46 | - |
| 5 - 9 | €11.11 | 3% |
| 10 - 24 | €10.78 | 5% |
| 25 - 49 | €10.31 | 10% |
| 50 + | €9.86 | 13% |
*price indicative
- RS Stock No.:
- 666-4098
- Mfr. Part No.:
- TMV 1205EN
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 12 to ±10 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 1W | |
| Package Type | SIL | |
| Length | 22mm | |
| Depth | 12.5mm | |
| Series | TMV EN | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 12 to ±10 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 1W | ||
Package Type SIL | ||
Length 22mm | ||
Depth 12.5mm | ||
Series TMV EN | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series
The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.
High isolation test voltage, 6kV peak
Reinforced insulation, rated for 250Vrms working voltage
Unregulated outputs
Short circuit protection, 1sec (limited)
UL94V-0 package material
Small footprint SIP-7 package
Note
De-rating 4% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03
Related links
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input PCB
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input PCB
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input PCB
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input PCB 5-Pin
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input PCB 5-Pin
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input PCB 5-Pin
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
