Recom RM DC/DC Converter, 3.3V dc/ 76 mA, 3V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8694
- Mfr. Part No.:
- RM-3.33.3S
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.23 | - |
| 5 - 9 | €7.03 | 2% |
| 10 - 24 | €6.80 | 5% |
| 25 - 49 | €6.59 | 8% |
| 50 + | €6.36 | 12% |
*price indicative
- RS Stock No.:
- 672-8694
- Mfr. Part No.:
- RM-3.33.3S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 3V dc | |
| Output Current 1 | 76mA | |
| Output Current 2 | 76mA | |
| Mount Type | Through Hole | |
| MTBF | 302000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0/12 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 10mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 1.8g | |
| Series | RM | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Efficiency | 70% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 3V dc | ||
Output Current 1 76mA | ||
Output Current 2 76mA | ||
Mount Type Through Hole | ||
MTBF 302000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0/12 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 10mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 1.8g | ||
Series RM | ||
Length 11.5mm | ||
Depth 10mm | ||
Efficiency 70% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
Related links
- Recom RM DC/DC Converter 3V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole
- Recom RM DC/DC Converter 3.3V dc Input Through Hole
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RM DC/DC Converter 5V dc Input Through Hole 4-Pin
