Recom RM DC/DC Converter, 5V dc/ 50 mA, 3.3V dc Input, 2.97V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8704
- Mfr. Part No.:
- RM-3.305S
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.74 | - |
| 5 - 9 | €7.50 | 3% |
| 10 - 24 | €7.27 | 6% |
| 25 - 49 | €7.04 | 9% |
| 50 + | €6.80 | 12% |
*price indicative
- RS Stock No.:
- 672-8704
- Mfr. Part No.:
- RM-3.305S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 3.3V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 50mA | |
| Output Current 2 | 50mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 302000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 6mm | |
| Series | RM | |
| Depth | 10mm | |
| Length | 11.5mm | |
| Weight | 1.8g | |
| Standards/Approvals | REACH | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 3.3V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 50mA | ||
Output Current 2 50mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 302000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 6mm | ||
Series RM | ||
Depth 10mm | ||
Length 11.5mm | ||
Weight 1.8g | ||
Standards/Approvals REACH | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 2.97 to 3.63V DC Input Voltage, Isolated - RM Series - RM-3.305S
Convert one DC to another using this converter from RECOM. It supplies a current of 50mA for energy efficiency in your system and a 0.25W power rating for robust support to low-powered connections. The pin has a bent angle of 90°, so it fits neatly in setups where space is limited. A wide range of switching frequencies of 280kHz to 380kHz checks the rate at which your device is turned off and on, so you're assured of a Faster load response time and lower output ripple.
Features & Benefits
• Standard SIP package for easy compatibility
• Dimensions of 11.5 (L) x 10 (D) for space efficiency
• Plastic casing resists corrosion and heat to deliver an extended service life
Applications
• Instrumentation and test equipment
• Laptops and computers
• Mobile phones
What's the isolation voltage of a DC converter?
The isolation voltage of a DC converter is the maximum voltage that can be supplied across the device for one second without affecting its isolation. This unit has an isolation voltage of 1kV DC to prevent damage by ensuring that no direct current flows from one circuit to the other.
Related links
- Recom RM DC/DC Converter 3.3V dc Input Through Hole
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole 4-Pin
- Recom RM DC/DC Converter 3V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RM DC/DC Converter 12V dc Input Through Hole
