MEAN WELL DC-DC Converter, 5V dc/ 5A Output, 36 → 72 V dc Input, 25W, Chassis Mount, +60°C Max Temp -10°C Min
- RS Stock No.:
- 678-3568
- Mfr. Part No.:
- SD-25C-5
- Manufacturer:
- MEAN WELL
7 In stock for delivery within 2 working days
Added
Price Each
€33.69
(exc. VAT)
€41.44
(inc. VAT)
Units | Per unit |
1 - 4 | €33.69 |
5 - 9 | €32.84 |
10 - 24 | €32.00 |
25 - 49 | €31.17 |
50 + | €28.64 |
- RS Stock No.:
- 678-3568
- Mfr. Part No.:
- SD-25C-5
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 25W |
Input Voltage Nominal | 48 V dc |
Output Current | 5A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 4.5 → 5.5V |
Isolation Voltage | 1.5kV ac |
Width | 97mm |
Length | 99mm |
Depth | 36mm |
Load Regulation | ±0.5% |
Efficiency | 74% |
Maximum Temperature | +60°C |
Standards Met | 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A |
Minimum Temperature | -10°C |
- RS Stock No.:
- 678-3568
- Mfr. Part No.:
- SD-25C-5
- Manufacturer:
- MEAN WELL