TRACO POWER THI DC/DC Converter, 15V dc/ 130 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 75 °C Max Temp -25 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
699-2740
Distrelec Article No.:
304-23-724
Mfr. Part No.:
THI 2413
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

130mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

600000h

Output Voltage Adjustment Range

±4 %

Isolation Voltage

2.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

2W

Standards/Approvals

No

Length

32mm

Depth

10mm

Series

THI

Efficiency

64%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series


Regulated outputs

High isolation test voltage 6kV peak

Supplementary insulation for working voltage up to 250Vac

Short circuit protection

UL 94V-0 package material

24-pin DIP plastic package (dimensions 32x20x10mm)

Note

Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)

Standards

EN 60950, IEC 60950, IEC 60601, EN 60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy