TRACO POWER THI DC/DC Converter, 12V dc/ 83 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 75 °C Max Temp -25 °C Min
- RS Stock No.:
- 166-5293
- Mfr. Part No.:
- THI 2421
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€368.84
(exc. VAT)
€453.67
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €368.84 | €36.884 | - |
| 5 - 9 | €357.77 | €35.777 | 3% |
| 10 - 24 | €346.70 | €34.67 | 6% |
| 25 - 49 | €331.96 | €33.196 | 9% |
| 50 + | €317.20 | €31.72 | 14% |
*price indicative
- RS Stock No.:
- 166-5293
- Mfr. Part No.:
- THI 2421
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 600000h | |
| Output Voltage Adjustment Range | ±4 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 2.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Series | THI | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Length | 32mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 58% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 600000h | ||
Output Voltage Adjustment Range ±4 % | ||
Number of Pins 24 | ||
Isolation Voltage 2.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Series THI | ||
Standards/Approvals No | ||
Depth 10mm | ||
Length 32mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 58% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Note
Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)
MTBF to MIL-HDBK-217 E (25°C)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
Related links
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 26.4V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER TEM 2 DC/DC Converter 26.4V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
