Recom R1S Isolated DC-DC Converter, 15V dc/ 66mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +100°C Max
- RS Stock No.:
- 706-3632
- Mfr. Part No.:
- R1S-1215
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3632
- Mfr. Part No.:
- R1S-1215
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 66mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | DIP 8 | |
| Isolation Voltage | 1kV | |
| Length | 12.75mm | |
| Depth | 6.7mm | |
| Series | R1S | |
| Load Regulation | ±6% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 66mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package DIP 8 | ||
Isolation Voltage 1kV | ||
Length 12.75mm | ||
Depth 6.7mm | ||
Series R1S | ||
Load Regulation ±6% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom R1D DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp
- Murata Power Solutions NKE DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- XP Power ITV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TBA 1E DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TBA 1HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- XP Power IV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom R1S DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp -40°C
