Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 706-3629
- Mfr. Part No.:
- R1S-1205
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3629
- Mfr. Part No.:
- R1S-1205
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.7mm | |
| Length | 12.75mm | |
| Series | R1S | |
| Load Regulation | ±15% | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 72 → 78% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Depth 6.7mm | ||
Length 12.75mm | ||
Series R1S | ||
Load Regulation ±15% | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Efficiency 72 → 78% | ||
- COO (Country of Origin):
- TW
Related links
- Recom R1S Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max
- Recom R1D DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp
- Recom R2D Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max
- XP Power ISE DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- Recom R12P DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RBM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TES 1V DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
