MEAN WELL RSD 100 DC/DC Converter, 24V dc/, 24V dc Input 4.2 A, 16.8V Input, Chassis, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 721-2446
- Distrelec Article No.:
- 169-26-437
- Mfr. Part No.:
- RSD-100B-24
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.55
(exc. VAT)
€99.08
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 25 November 2026
- Plus 72 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.55 |
| 5 - 9 | €78.13 |
| 10 - 24 | €75.71 |
| 25 - 49 | €73.29 |
| 50 + | €70.88 |
*price indicative
- RS Stock No.:
- 721-2446
- Distrelec Article No.:
- 169-26-437
- Mfr. Part No.:
- RSD-100B-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 4.2A | |
| Output Current 2 | 42A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 254100h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 100.8W | |
| Width | 36mm | |
| Series | RSD 100 | |
| Standards/Approvals | EN | |
| Weight | 600g | |
| Length | 161mm | |
| Depth | 36mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 4.2A | ||
Output Current 2 42A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 254100h | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 100.8W | ||
Width 36mm | ||
Series RSD 100 | ||
Standards/Approvals EN | ||
Weight 600g | ||
Length 161mm | ||
Depth 36mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series
100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.
2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)
Note
Derate above 50°C
MTBF to MIL-HDBK-217F (25°C)
MTBF to MIL-HDBK-217F (25°C)
Standards
IEC60950-1, EN50155 (IEC60571)
Related links
- MEAN WELL RSD 100 DC/DC Converter 24V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 100 DC/DC Converter 24V dc Input 20 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 100 DC/DC Converter 110V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 100 DC/DC Converter 48V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 6.3 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 200 DC/DC Converter 24V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 12.5 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 30 A Chassis, 70 °C Max Temp -40 °C Min Temp
