MEAN WELL RSD 200 DC/DC Converter, 24V dc/, 24V dc Input 8.4 A, 16.8V Input, Chassis, 70 °C Max Temp -40 °C Min Temp

Image representative of range

Subtotal (1 unit)*

€123.70

(exc. VAT)

€152.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 04 December 2026
  • Plus 12 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.70

*price indicative

RS Stock No.:
753-7865
Distrelec Article No.:
110-27-987
Mfr. Part No.:
RSD-200B-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

16.8V

Output Current 1

8.4A

Output Current 2

8.4A

Mount Type

Chassis

Number of Outputs

1

MTBF

218200h

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

4kV dc

Input Ratio

2:1

Maximum Output Power

201.6W

Width

40mm

Standards/Approvals

EN/IEC

Weight

940g

Series

RSD 200

Length

191mm

Depth

40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

89%

Mean Well 200W Railway Certified Regulated Isolated DC-DC Converter - RSD 200 Series


200W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 39mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2:1 wide input range

Up to 91% efficiency

4000VDC I/O isolation

Compliance to EN50155 (railway certification)

Free air convection cooling

Semi-encapsulated for PCB protection

Built-in constant current limiting circuit

Use of 105°C long life electrolytic capacitors

100% full load burn-in test

LED indication for power-on

5G anti-vibration ability

Short circuit, overload, over voltage and over temperature protection

Compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50155(EN50121-3-2)

Note

MTBF to MIL-HDBK-217F (25°C )
Power derates above 55°C (without base plate), no derating with base plate

Standards

Meets IEC60950-1(LVD)
Meets EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy