MEAN WELL RSD 100 DC/DC Converter, 12V dc/, 110V dc Input 8.4 A, 67.2V Input, Chassis, 70 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

€74.63

(exc. VAT)

€91.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 18 December 2026
  • Plus 48 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.63

*price indicative

RS Stock No.:
721-2459
Distrelec Article No.:
169-26-453
Mfr. Part No.:
RSD-100D-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

110V dc

Minimum Input Voltage

67.2V

Output Current 1

8.4A

Output Current 2

8.4A

Mount Type

Chassis

Number of Outputs

1

MTBF

254100h

Ripple and Noise

120mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

4kV dc

Maximum Output Power

100.8W

Length

161mm

Weight

600g

Depth

36mm

Standards/Approvals

EN

Series

RSD 100

Width

36mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

91%

Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series


100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.

2:1 wide input range

4000VDC I/O isolation

Compliance to EN50155 (railway certification)

Free air convection cooling

Semi-encapsulated for PCB protection

Built-in constant current limiting circuit

Short circuit, overload, over voltage and input reverse polarity protection

Use of 105°C long life electrolytic capacitors

100% full load burn-in test

5G anti-vibration ability

Wide range working temperature of -40 to +70℃

EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)

Note

Derate above 50°C
MTBF to MIL-HDBK-217F (25°C)

Standards

IEC60950-1, EN50155 (IEC60571)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy