Recom Isolated DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 733-0998
- Mfr. Part No.:
- R12P05S/R8
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-0998
- Mfr. Part No.:
- R12P05S/R8
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP 7 | |
| Isolation Voltage | 8000V dc | |
| Length | 19.5mm | |
| Depth | 12.5mm | |
| Load Regulation | ±15% | |
| Maximum Temperature | +85°C | |
| Efficiency | 75 → 80% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP 7 | ||
Isolation Voltage 8000V dc | ||
Length 19.5mm | ||
Depth 12.5mm | ||
Load Regulation ±15% | ||
Maximum Temperature +85°C | ||
Efficiency 75 → 80% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Recom R12P DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom R2D Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max
- Murata Power Solutions NTE Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions MEE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Recom RBM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom R1S DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp -40°C
- XP Power IE DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
