TDK-Lambda CN-A DC-DC Converter, 15V dc/ 6.7A Output, 60 → 160 V dc Input, 100.5W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 764-9295
- Mfr. Part No.:
- CN100A110-15
- Manufacturer:
- TDK-Lambda
Temporarily out of stock - back order for despatch 24-12-2024, delivery within 2 working days
Added
Price Each
€149.95
(exc. VAT)
€184.44
(inc. VAT)
Units | Per unit |
1 - 4 | €149.95 |
5 - 9 | €145.45 |
10 - 24 | €140.96 |
25 - 49 | €136.45 |
50 + | €131.95 |
- RS Stock No.:
- 764-9295
- Mfr. Part No.:
- CN100A110-15
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK Lambda CN-A Series, 30W to 200W 110VDC Input, Quarter Brick & Half Brick Railway Isolated DC-DC Converter
CN-A series, 30 to 200W 24Vdc input, railway isolated DC-DC converters with a compact quarter brick and half brick design (CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm) that uses less PCB space, a wide input voltage range of 60 to 160 Vdc and full regulation. These 30 to 200W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. A true useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 4.2A useable output current. Typical uses for these railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies.
Wide 60 - 160Vdc Input to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40˚C to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 4.2A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40˚C to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 4.2A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm
Standards
UL60950-1, CSA60950-1, EN60950-1, CE LVD
TDK Lambda 100 to 200W Railway Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 60 → 160 V dc |
Power Rating | 100.5W |
Input Voltage Nominal | 110 V dc |
Output Current | 6.7A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1/4 Brick |
Isolation Voltage | 3kV ac |
Length | 57.9mm |
Depth | 12.7mm |
Series | CN-A |
Load Regulation | 120mV |
Minimum Temperature | -40°C |
Efficiency | 88% |
Maximum Temperature | +100°C |