TDK-Lambda CN-A DC/DC Converter, 160V dc, 60 V dc/ 16.7 A, 12V dc Input, 12V dc Input 200.4 W, Through Hole, 100 °C Max
- RS Stock No.:
- 764-9302
- Mfr. Part No.:
- CN200A110-12
- Manufacturer:
- TDK-Lambda
Image representative of range
Get a bulk buy discount
Add 5 more to save €30.25
View bulk pricing optionsSubtotal (1 unit)*
€201.77
(exc. VAT)
€248.18
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €201.77 | - |
| 5 - 9 | €195.72 | €30.25 |
| 10 - 24 | €189.67 | €121.00 |
| 25 - 49 | €183.62 | €453.75 |
| 50 + | €177.57 | €1,210.00 |
*price indicative
- RS Stock No.:
- 764-9302
- Mfr. Part No.:
- CN200A110-12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 160V dc, 60V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 16.7A | |
| Mount Type | Through Hole | |
| MTBF | 1979165h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 200.4W | |
| Package Type | Tube | |
| Standards/Approvals | RoHS | |
| Weight | 70g | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Series | CN-A | |
| Minimum Operating Temperature | 100°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 160V dc, 60V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 16.7A | ||
Mount Type Through Hole | ||
MTBF 1979165h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 200.4W | ||
Package Type Tube | ||
Standards/Approvals RoHS | ||
Weight 70g | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Series CN-A | ||
Minimum Operating Temperature 100°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 100°C | ||
TDK Lambda CN-A Series, 30W to 200W 110VDC Input, Quarter Brick & Half Brick Railway Isolated DC-DC Converter
CN-A series, 30 to 200W 24Vdc input, railway isolated DC-DC converters with a compact quarter brick and half brick design (CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm) that uses less PCB space, a wide input voltage range of 60 to 160 Vdc and full regulation. These 30 to 200W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. A true useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 4.2A useable output current. Typical uses for these railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies.
Wide 60 - 160Vdc Input to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40˚C to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 4.2A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm
TDK Lambda 100 to 200W Railway Isolated DC-DC Converters
Standards
UL60950-1, CSA60950-1, EN60950-1, CE LVD
Related links
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 2.5 A 12V dc Input 30 W 100 °C Max Temp
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 40 A 5V dc Input 200 W 100 °C Max Temp
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 6.7 A 15V dc Input 100 W 100 °C Max
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 20 A 5V dc Input 100 W 100 °C Max Temp
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 1.5 A 24V dc Input 100 °C Max Temp 100
- Cosel CHS DC/DC Converter 24V dc Input PCB 170
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
