TDK-Lambda DC-DC Converter, 24V dc/ 4.2A Output, 60 → 160 V dc Input, 100.8W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 764-9299
- Mfr. Part No.:
- CN100A110-24
- Manufacturer:
- TDK-Lambda
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-9299
- Mfr. Part No.:
- CN100A110-24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 60 → 160 V dc | |
| Power Rating | 100.8W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 4.2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1/4 Brick | |
| Isolation Voltage | 3kV ac | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Load Regulation | 192mV | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Input Voltage Range 60 → 160 V dc | ||
Power Rating 100.8W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 4.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1/4 Brick | ||
Isolation Voltage 3kV ac | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Load Regulation 192mV | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
The TDK Lambda CN100A110-24 has maximum 36 Vdc Input voltage, Quarter Brick & Half Brick Railway Isolated DC-DC Converter.
60 - 160VDC Input
IEC 61373 Shock and Vibration
Base plate Cooled
Full Power at 100°C base plate
Parallel Operation (200W Only)
IEC 61373 Shock and Vibration
Base plate Cooled
Full Power at 100°C base plate
Parallel Operation (200W Only)
Related links
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Surface Mount, +100°C Max Temp
- TDK-Lambda DC-DC Converter 60 → 160 V dc Input Through Hole, +100°C Max Temp -40°C
- TDK-Lambda DC-DC Converter 60 → 160 V dc Input Through Hole, +100°C Max Temp -40°C Min
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 20 A 5V dc Input 100 W 100 °C Max Temp
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Surface Mount, +100°C Max Temp
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
