TDK-Lambda CN-A DC-DC Converter, 12V dc/ 8.4A Output, 14.4 → 36 V dc Input, 100.8W, Through Hole, +100°C Max
- RS Stock No.:
- 764-9312
- Mfr. Part No.:
- CN100A24-12
- Manufacturer:
- TDK-Lambda
Temporarily out of stock - back order for despatch 30-12-2024, delivery within 2 working days
Added
Price Each
€190.45
(exc. VAT)
€234.25
(inc. VAT)
Units | Per unit |
1 - 4 | €190.45 |
5 - 9 | €184.74 |
10 - 24 | €179.02 |
25 - 49 | €173.32 |
50 + | €167.60 |
- RS Stock No.:
- 764-9312
- Mfr. Part No.:
- CN100A24-12
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK-Lambda CN-A 24VDC Series, 100W 24Vdc Input, Quarter Brick Railway Isolated DC-DC Converters
CN-A 24VDC series, 50/100W 24Vdc input, railway isolated DC-DC converters with a compact pin-out design that uses less PCB space and a wide input voltage range of 14.4 to 36Vdc. These CN-A 24VDC series 50 W and 100W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. True useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 20A useable output current. Typical uses for these CN-A 24VDC series railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies
Wide 14.4 - 36Vdc input range to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40 to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: 36.8 x 12.7 x 57.9mm
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40 to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: 36.8 x 12.7 x 57.9mm
Standards
UL60950-1, CSA60950-1, EN60950-1, CE LVD
TDK Lambda 100 to 200W Railway Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 14.4 → 36 V dc |
Power Rating | 100.8W |
Input Voltage Nominal | 24 V dc |
Output Current | 8.4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1/4 Brick |
Isolation Voltage | 3kV ac |
Length | 57.9mm |
Depth | 12.7mm |
Series | CN-A |
Load Regulation | 96mV |
Minimum Temperature | -40°C |
Efficiency | 88% |
Maximum Temperature | +100°C |