TRACOPOWER TEN 50 DC-DC Converter, 3.3V dc/ 10A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-2295
Mfr. Part No.:
TEN 50-2410
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 50

Load Regulation

0.005

Efficiency

89%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series


The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Highest power density 50W in 1” x 2” x 0.4” package

Excellent efficiency up to 92%

Operating temperature range -40℃ to + 85℃

No minimum load required

Output voltage adjustable

Remote On/Off

I/O isolation 1500 VDC

3 year warranty

Standards

UL/cUL60950-1 2nd edition, IEC/EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy