Recom R-78T DC/DC Converter, 42V dc, 8 V dc/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp, 3-Pin
- RS Stock No.:
- 811-1439
- Mfr. Part No.:
- R-78T5.0-1.0/AL-TRAY
- Manufacturer:
- Recom
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tray of 25
€356.80
(exc. VAT)
€438.86
(inc. VAT)
- RS Stock No.:
- 811-1439
- Mfr. Part No.:
- R-78T5.0-1.0/AL-TRAY
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 42V dc, 8V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 42V dc | |
| Mount Type | Surface | |
| MTBF | 367000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV | |
| Number of Pins | 3 | |
| Output Current 1 | 1A | |
| Package Type | SIP-3 | |
| Length | 23mm | |
| Depth | 10mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Weight | 4.5g | |
| Series | R-78T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 42V dc, 8V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 42V dc | ||
Mount Type Surface | ||
MTBF 367000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV | ||
Number of Pins 3 | ||
Output Current 1 1A | ||
Package Type SIP-3 | ||
Length 23mm | ||
Depth 10mm | ||
Width 25mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Weight 4.5g | ||
Series R-78T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 95% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, ±0.4% Load Regulation, ±0.2% Line Regulation - R78T Series - R-78T5.0-1.0/AL-TRAY
Looking to step down the voltage in your system? This DC-DC converter from RECOM is the way to go. Use it to convert an 8 to 42V DC source to a 5V DC output. With a 92% efficiency rating, the unit runs cool and doesn't need a heatsink or fan, so your setup is energy-efficient and streamlined. As it has dimensions of 10 (D) x 23 (L) x 25mm (W), this is a Compact option that fits neatly into tight setups. Thanks to a mean time between failures of 367,000 hours, you can rest assured it's built to last.
Features & Benefits
• Dynamic operating temperature range between -40°C and +80°C means it withstands challenging conditions
• Screw mounting makes assembly a breeze
• Short-circuit protection for additional safety
• SIP package saves time by easily integrating into existing systems
Applications
• Telecommunication equipment
• Automotive systems
• Computing networks
• Industrial automation
How much does this converter weigh?
This converter weighs just 4.5g, making it a lightweight option for easy handling and low system strain.
Is this free from signal disruption?
Thanks to a low ripple and noise of 100mV Pk-Pk, this converter delivers stable and smooth power.
Related links
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 3.3 V/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Murata Not Found Non-Isolated DC-DC Converter 42V dc Input 100 °C Max Temp -40 °C Min

