Recom R78T DC-DC Converter, 3.3V dc/ 1A Output, 7 → 42 V dc Input, 3.3W, Screw Mount, Surface Mount, +85°C Max
- RS Stock No.:
- 811-1414
- Mfr. Part No.:
- R-78T3.3-1.0/AC-TRAY
- Manufacturer:
- Recom
Subtotal (1 unit)**
€12.61
(exc. VAT)
€15.51
(inc. VAT)
27 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.61 |
**price indicative
- RS Stock No.:
- 811-1414
- Mfr. Part No.:
- R-78T3.3-1.0/AC-TRAY
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 7 → 42 V dc | |
Power Rating | 3.3W | |
Input Voltage Nominal | 3.3 V dc | |
Output Current | 1A | |
Mounting Type | Screw Mount, Surface Mount | |
Isolated | No | |
Number of Outputs | 1 | |
Package | SIP | |
Depth | 10mm | |
Width | 27.2mm | |
Length | 23mm | |
Series | R78T | |
Load Regulation | ±0.4% | |
Minimum Temperature | -40°C | |
Standards Met | RoHS | |
Maximum Temperature | +85°C | |
Efficiency | 88% | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 7 → 42 V dc | ||
Power Rating 3.3W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 1A | ||
Mounting Type Screw Mount, Surface Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Package SIP | ||
Depth 10mm | ||
Width 27.2mm | ||
Length 23mm | ||
Series R78T | ||
Load Regulation ±0.4% | ||
Minimum Temperature -40°C | ||
Standards Met RoHS | ||
Maximum Temperature +85°C | ||
Efficiency 88% | ||
Related links
- Recom R78T DC-DC Converter 7 → 42 V dc Input Surface Mount, +85°C Max Temp
- Recom R78T DC-DC Converter 15 → 42 V dc Input Surface Mount, +85°C Max Temp
- Recom R78T DC-DC Converter 8 → 42 V dc Input Surface Mount, +85°C Max Temp
- Recom RPM-1.0 DC-DC Converter 3 → 17 V dc Input Surface Mount,...
- TRACOPOWER TDN 5WI DC-DC Converter 9 → 36 V dc Input PCB Mount,...
- Recom RPX DC-DC Converter 4 → 36 V dc Input Surface Mount, +125°C Max
- Recom RPM-1.0 DC-DC Converter 3 → 17 V dc Input Surface Mount,...
- Recom R5M DC-DC Converter 9 → 36 V dc 5W +50°C Max