Recom DC/DC Converter, 5V/ 200 mA, 3.33V Input, 3.3V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin Surface
- RS Stock No.:
- 830-0055
- Mfr. Part No.:
- R1S-3.305-R
- Manufacturer:
- Recom
Get a bulk buy discount
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€3,823.00
(exc. VAT)
€4,702.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | €7.646 | €3,823.00 | - |
| 2500 - 4500 | €7.416 | €3,708.00 | 3% |
| 5000 - 12000 | €7.187 | €3,593.50 | 6% |
| 12500 - 24500 | €6.958 | €3,479.00 | 8% |
| 25000 + | €6.728 | €3,364.00 | 12% |
*price indicative
- RS Stock No.:
- 830-0055
- Mfr. Part No.:
- R1S-3.305-R
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 3.33V | |
| Minimum Input Voltage | 3.3V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Isolation Voltage | 1kV | |
| Number of Pins | 10 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Depth | 6.7mm | |
| Length | 12.75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 3.33V | ||
Minimum Input Voltage 3.3V | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Isolation Voltage 1kV | ||
Number of Pins 10 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Depth 6.7mm | ||
Length 12.75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S-R & R1D-R Full Reel Package
The Recom Power R1S and R1D converters have an enclosed, not potted frame. The DC-DC converters feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. These DC-DC converters are typically used in general purpose and industrial low power isolation and voltage matching applications, where a SMD converter is required and they come in the manufacturer standard reel package, for use with automatic insertion machines.
RoHS 6/6 Conform (100% Lead Free)
Fullpower at 100°C ambient temperature
Suitable for fully automated assembly
Efficiency 84%
Built-in EN55022 class A filter
Approvals
UL, CSA and CB
Standards
UL-60950-1, EN-60950-1 and EN-60601-1
Related links
- Recom DC/DC Converter 13.2V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5.5V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5.5V Input Surface 8-Pin Surface
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
- Recom DC/DC Converter 24V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5.5V Input Surface 10-Pin Surface
- Recom R1S DC/DC Converter 3.3V dc Input Surface
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
