Recom R1SX DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-2829
- Mfr. Part No.:
- R1SX-3.305-R
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 450 units)*
€1,674.42
(exc. VAT)
€2,059.54
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €1,674.42 | €3.721 | - |
| 5 - 9 | €1,624.18 | €3.609 | 3% |
| 10 - 24 | €1,573.95 | €3.498 | 6% |
| 25 - 49 | €1,523.72 | €3.386 | 9% |
| 50 + | €1,473.49 | €3.274 | 11% |
*price indicative
- RS Stock No.:
- 139-2829
- Mfr. Part No.:
- R1SX-3.305-R
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.63V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 7800000h | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Series | R1SX | |
| Length | 12.75mm | |
| Depth | 5.8mm | |
| Width | 11.1mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.63V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 7800000h | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Series R1SX | ||
Length 12.75mm | ||
Depth 5.8mm | ||
Width 11.1mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom R1SX 1W SMD Isolated DC-DC Converter
The R1SX is a low cost, 1 W, low profile, open-frame, SMD isolated DC-DC converter. It is available with 3.3 V or 5 V inputs and offers a single unregulated 3.3 V or 5 V output. There is no minimum load requirement and the quiescent consumption is less than 150 mW. Isolation is 1 k V dc or 3 k V dc and the operating temperature is -40°C up to +100°C (without derating). The pin-out is industry standard and compatible with the R1S series, but at half the height. The converter is fully certified to IEC/EN/UL62368 and 60950 and is 10/10 RoHS-conform. Class B EMC conformity can be reached with a simple external LC filter.
Features and Benefits
• 1 W Power in SMD Package
• Low cost
• Pin Compatible with R1S Series
• -40°C to +100°C Operating Temperature @ Full Load ;• IEC/EN/UL62368-1 Certified, CB Report
• High 3 k V dc/1 second or 1 k V dc/1 second isolation ;3-year warranty
Related links
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom DC/DC Converter 3.33V Input Surface 10-Pin Surface
- Recom RO DC/DC Converter 3.63V dc Input Through Hole
- Recom ROE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REM2 DC/DC Converter 3.63V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
