Texas Instruments PTH08T261WAZ, DC-DC Power Supply Module 4.5 V Input, 10-Pin, DIP Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5858
Mfr. Part No.:
PTH08T261WAZ
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

10

Dimensions

18.92 x 15.75 x 7.5mm

Height

7.5mm

Length

18.92mm

Maximum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Width

15.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

14 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy