Texas Instruments PTH12060WAH, DC-DC Power Supply Module 10-Pin, DIP Module
- RS Stock No.:
- 162-5860
- Mfr. Part No.:
- PTH12060WAH
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5860
- Mfr. Part No.:
- PTH12060WAH
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 10 | |
| Dimensions | 25.27 x 15.75 x 8.75mm | |
| Height | 8.75mm | |
| Length | 25.27mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 10 | ||
Dimensions 25.27 x 15.75 x 8.75mm | ||
Height 8.75mm | ||
Length 25.27mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 15.75mm | ||
Related links
- Texas Instruments PTH08T261WAZ 10-Pin, DIP Module
- Texas Instruments 3.6V 4.75V Input DIP
- Texas Instruments PTN78000AAZ 5-Pin, DIP Module
- Texas Instruments 3.6V 3.3V Input DIP
- Texas Instruments PTN04050CAH 15V 2.95V Input DIP
- Texas Instruments PTN04050CAD 15V 2.95V Input DIP
- Texas Instruments 5.5V 18V Input DIP
- Texas Instruments 22V 15V Input DIP
