Wurth Elektronik 173011235, DC/DC Power Supply Module 5-Channel 1 A 36V Input, 12V 520 kHz 3-Pin, SIP
- RS Stock No.:
- 229-4973
- Distrelec Article No.:
- 304-31-753
- Mfr. Part No.:
- 173011235
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 2 units)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
Limited stock
- 6 left, ready to ship from another location
- Plus 20 left, shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.75 | €9.50 |
*price indicative
- RS Stock No.:
- 229-4973
- Distrelec Article No.:
- 304-31-753
- Mfr. Part No.:
- 173011235
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 520kHz | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Output Voltage 3 | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 1A | |
| Output Voltage 2 | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 8mm | |
| Maximum Input Voltage | 36V | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Series | FDSM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 520kHz | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 3 | ||
Output Voltage 3 3.3V | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 1A | ||
Output Voltage 2 5V | ||
Maximum Operating Temperature 85°C | ||
Height 8mm | ||
Maximum Input Voltage 36V | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Series FDSM | ||
Automotive Standard No | ||
The Wurth Elektronik FDSM series of the MagI3C Power Module family is a fixed output voltage, fully integrated DC-DC power supply including the controller IC, inductor and capacitors all in one package. The module requires only an input capacitor and no other external components for operation, reducing design effort and complexity to a minimum. The FDSM ensures fast time to market and low development costs. It is pin compatible with the common 78xx linear regulator series. The high efficiency reduces the power dissipation and in many cases a heatsink and assembly parts are unnecessary.
Peak efficiency up to 94%
Current capability up to 1A
Output voltage accuracy ± 4% max
No minimum load required
Partially integrated input and output capacitors
Integrated inductor
Low output voltage ripple
Related links
- Wurth Elektronik 173011235 12V 520 kHz 3-Pin, SIP
- Texas Instruments 12V 4.5V Input SIP
- Texas Instruments DCH010512SN7 12V 4.5V Input SIP
- Texas Instruments DCP021212U 12V 10.8V Input
- Texas Instruments DCP010512DBP 12V 4.5V Input
- Texas Instruments 12V 4.5V Input PDIP
- Texas Instruments DCP010512DBP-U 12V 4.5V Input
- Texas Instruments DCP010512BP-U 12V 4.5V Input
