Texas Instruments DCP021212U, DC/DC Power Supply Module 5-Channel 167 mA 13.2V Input, 12V 10.8V Input, 400 kHz 12-Pin,
- RS Stock No.:
- 252-5456
- Mfr. Part No.:
- DCP021212U
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 28 units)*
€437.47
(exc. VAT)
€538.10
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 28 + | €15.624 | €437.47 |
*price indicative
- RS Stock No.:
- 252-5456
- Mfr. Part No.:
- DCP021212U
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Output Power | 2W | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | SOP | |
| Pin Count | 12 | |
| Output Current 1 | 167mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DCP02 | |
| Maximum Input Voltage | 13.2V | |
| Length | 18.1mm | |
| Standards/Approvals | UL 1950, RoHS | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 10.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Output Power 2W | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type SOP | ||
Pin Count 12 | ||
Output Current 1 167mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DCP02 | ||
Maximum Input Voltage 13.2V | ||
Length 18.1mm | ||
Standards/Approvals UL 1950, RoHS | ||
Height 2.65mm | ||
Automotive Standard No | ||
Minimum Input Voltage 10.8V | ||
Related links
- Texas Instruments DCP021212U 12V 10.8V Input
- Texas Instruments DCR011203U 3.3V 10.8V Input
- Texas Instruments 3.3V 10.8V Input SOP
- Texas Instruments 12V 10.8V Input PDIP
- Texas Instruments DCP021212DP 12V 10.8V Input
- Texas Instruments PTH12000WAH 5.5V 10.8V Input
- Texas Instruments PTH12020WAH 5.5V 10.8V Input
- Texas Instruments 5.5V 10.8V Input Through Hole
