Texas Instruments DCR012405U, DC/DC Power Supply Module 5-Channel 200 mA 26.4V Input, 5V 21.6V Input, 400 kHz 12-Pin,
- RS Stock No.:
- 252-5465
- Mfr. Part No.:
- DCR012405U
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save €3.80
View bulk pricing optionsSubtotal (1 unit)*
€28.02
(exc. VAT)
€34.46
(inc. VAT)
In Stock
- Plus 158 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.02 | - |
| 5 - 9 | €27.26 | €3.80 |
| 10 - 24 | €26.57 | €14.50 |
| 25 - 49 | €25.88 | €53.50 |
| 50 + | €25.21 | €140.50 |
*price indicative
- RS Stock No.:
- 252-5465
- Mfr. Part No.:
- DCR012405U
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Output Power | 1W | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 12 | |
| Output Current 1 | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 26.4V | |
| Standards/Approvals | UL 1950, RoHS | |
| Series | DCR01 | |
| Height | 2.65mm | |
| Length | 18.1mm | |
| Minimum Input Voltage | 21.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Output Power 1W | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 12 | ||
Output Current 1 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 26.4V | ||
Standards/Approvals UL 1950, RoHS | ||
Series DCR01 | ||
Height 2.65mm | ||
Length 18.1mm | ||
Minimum Input Voltage 21.6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments DCR012405U 5V 21.6V Input
- Texas Instruments DCP012405BP 5V 21.6V Input
- Texas Instruments 5V 21.6V Input PDIP
- Texas Instruments DCP022415DU 15V 21.6V Input
- Texas Instruments DCP012415DBP-U 15V 21.6V Input
- Texas Instruments DCR010505P 5V 4.5V Input PDIP
- Texas Instruments 5V 4.5V Input PDIP
- Texas Instruments DCV010505P-U 5V 4.5V Input SOP
