Texas Instruments DCR010505P, DC/DC Power Supply Module 5-Channel 200 mA 5.5V Input, 5V 4.5V Input, 400 kHz 10-Pin, PDIP
- RS Stock No.:
- 252-5461
- Mfr. Part No.:
- DCR010505P
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5461
- Mfr. Part No.:
- DCR010505P
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Output Power | 1W | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 10 | |
| Output Current 1 | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Length | 23.37mm | |
| Height | 5.33mm | |
| Series | DCR01 | |
| Standards/Approvals | UL 1950, RoHS | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Output Power 1W | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 10 | ||
Output Current 1 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Length 23.37mm | ||
Height 5.33mm | ||
Series DCR01 | ||
Standards/Approvals UL 1950, RoHS | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments 5V 4.5V Input PDIP
- Texas Instruments DCV010505P-U 5V 4.5V Input SOP
- Texas Instruments 5V 4.5V Input SOP
- Texas Instruments DCP010505DBP 5V 4.5V Input
- Texas Instruments DCP010515DBP 15V 4.5V Input
- Texas Instruments DCP010512DBP 12V 4.5V Input
- Texas Instruments 12V 4.5V Input PDIP
- Texas Instruments DCP010515BP 15V 4.5V Input PDIP
