Texas Instruments LMZ10504TZ-ADJ/NOPB, DC/DC Power Supply Module 5-Channel 4 A 5.5V Input, 5V 2.95V Input, 1160 kHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.50

(exc. VAT)

€12.92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 430 unit(s), ready to ship from another location

Units
Per unit
1 - 4€10.50
5 - 9€10.21
10 - 24€9.94
25 - 49€9.68
50 +€9.46

*price indicative

Packaging Options:
RS Stock No.:
252-5500
Mfr. Part No.:
LMZ10504TZ-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Output Power

20W

Maximum Switching Frequency

1160kHz

Mount Type

Surface

Package Type

TO-PMOD

Pin Count

7

Output Current 1

4A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LMZ10504

Standards/Approvals

RoHS, EN 55022:2006

Maximum Input Voltage

5.5V

Height

4.53mm

Length

10.16mm

Minimum Input Voltage

2.95V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy