Texas Instruments PTN04050CAZ, DC/DC Power Supply Module 5-Channel 2.4 A 5.5V Input, 15V 2.95V Input, 600 kHz 4-Pin
- RS Stock No.:
- 252-5559
- Mfr. Part No.:
- PTN04050CAZ
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-5559
- Mfr. Part No.:
- PTN04050CAZ
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 600kHz | |
| Output Power | 12W | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Output Current 1 | 2.4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 8.5mm | |
| Length | 22.1mm | |
| Series | PT5040 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.95V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 600kHz | ||
Output Power 12W | ||
Mount Type Surface | ||
Pin Count 4 | ||
Output Current 1 2.4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 8.5mm | ||
Length 22.1mm | ||
Series PT5040 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Input Voltage 2.95V | ||
Related links
- Texas Instruments 15V 2.95V Input, 600 kHz 4-Pin
- Texas Instruments PTN04050CAD 15V 2.95V Input DIP
- Texas Instruments PTN04050CAH 15V 2.95V Input DIP
- Texas Instruments 22V 15V Input DIP
- Texas Instruments PTN78020HAH 22V 15V Input DIP
- Texas Instruments LMZ10504TZ-ADJ/NOPB 5V 2.95V Input, 1160 kHz
- Texas Instruments 5V 2.95V Input TO-PMOD
- Texas Instruments 12V 4.5V Input SIP
