Texas Instruments, DC/DC Power Supply Module 1-Channel 10 A 14V Input, 5.5V 4.5V Input, 400 kHz 11-Pin, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-5549
Mfr. Part No.:
PTH08T241WAD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

400kHz

Mount Type

Through Hole

Package Type

Through Hole Module

Pin Count

11

Minimum Operating Temperature

-40°C

Output Current 1

10A

Maximum Operating Temperature

85°C

Height

8.5mm

Length

22.1mm

Maximum Input Voltage

14V

Series

PTH

Standards/Approvals

UL, IEC, CSA-C22.2 60950-1, RoHS

Automotive Standard

No

Minimum Input Voltage

4.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy