Texas Instruments, DC/DC Power Supply Module 5-Channel 18 A 13.2V Input, 5.5V 10.8V Input, 300 kHz 10-Pin, Through Hole
- RS Stock No.:
- 252-5556
- Mfr. Part No.:
- PTH12020WAH
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-5556
- Mfr. Part No.:
- PTH12020WAH
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 300kHz | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 10 | |
| Output Voltage 2 | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 18A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC, UL, CSA-22.2 60950-1 | |
| Length | 37.97mm | |
| Maximum Input Voltage | 13.2V | |
| Height | 9mm | |
| Series | PTH12020 | |
| Minimum Input Voltage | 10.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 300kHz | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 10 | ||
Output Voltage 2 1.8V | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 18A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC, UL, CSA-22.2 60950-1 | ||
Length 37.97mm | ||
Maximum Input Voltage 13.2V | ||
Height 9mm | ||
Series PTH12020 | ||
Minimum Input Voltage 10.8V | ||
Automotive Standard No | ||
Related links
- Texas Instruments PTH12020WAH 5.5V 10.8V Input
- Texas Instruments PTH12000WAH 5.5V 10.8V Input
- Texas Instruments 5.5V 18V Input DIP
- Texas Instruments 5.5V 4.5V Input Through Hole
- Texas Instruments PTH08T231WAZ 5.5V 4.5V Input, 300 kHz 10-Pin
- Texas Instruments PTH08T260WAD 5.5V 4.5V Input
- Texas Instruments PTH08T231WAD 5.5V 4.5V Input
- Texas Instruments PTH08T261WAD 5.5V 4.5V Input
