Texas Instruments PTN78060AAH, DC/DC Power Supply Module 5-Channel 3 A 29V Input, 3V 9V Input, 660 kHz 7-Pin, Through
- RS Stock No.:
- 252-5563
- Mfr. Part No.:
- PTN78060AAH
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.69
(exc. VAT)
€46.36
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | €37.69 |
| 2 - 4 | €36.72 |
| 5 - 9 | €35.77 |
| 10 + | €34.86 |
*price indicative
- RS Stock No.:
- 252-5563
- Mfr. Part No.:
- PTN78060AAH
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 660kHz | |
| Output Power | 15W | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 7 | |
| Output Current 1 | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 25.27mm | |
| Height | 9mm | |
| Series | PTN78060A | |
| Maximum Input Voltage | 29V | |
| Automotive Standard | No | |
| Minimum Input Voltage | 9V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 660kHz | ||
Output Power 15W | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 7 | ||
Output Current 1 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 25.27mm | ||
Height 9mm | ||
Series PTN78060A | ||
Maximum Input Voltage 29V | ||
Automotive Standard No | ||
Minimum Input Voltage 9V | ||
Related links
- Texas Instruments 3V 9V Input Through Hole Module
- Texas Instruments PTN78000AAZ 3V 29V Input, 660 kHz 5-Pin
- Texas Instruments 3V 29V Input, 660 kHz 5-Pin
- Texas Instruments PTN78000AAH 3V 29V Input DIP
- Texas Instruments PTN78060WAD 7V Input Through Hole
- Texas Instruments 9V 4.5V Input PDIP
- Texas Instruments DCP020509P 9V 4.5V Input PDIP
- Texas Instruments 22V 15V Input DIP
