Texas Instruments, DC/DC Power Supply Module 5-Channel 222 mA 5.5V Input, 9V 4.5V Input, 400 kHz 7-Pin, PDIP

Subtotal (1 tube of 25 units)*

€487.00

(exc. VAT)

€599.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
25 +€19.48€487.00

*price indicative

RS Stock No.:
252-5449
Mfr. Part No.:
DCP020509P
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Output Power

2W

Maximum Switching Frequency

400kHz

Mount Type

Through Hole

Package Type

PDIP

Pin Count

7

Minimum Operating Temperature

-40°C

Output Current 1

222mA

Maximum Operating Temperature

85°C

Height

5.33mm

Maximum Input Voltage

5.5V

Length

19.69mm

Standards/Approvals

RoHS, UL 1950

Series

DCP02

Minimum Input Voltage

4.5V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy