Texas Instruments TPSM84205EAB, DC/DC Power Supply Module 1-Channel 1.5 A 28V Input, 5V 7V Input, 510 kHz 3-Pin, SIP
- RS Stock No.:
- 252-5604
- Mfr. Part No.:
- TPSM84205EAB
- Manufacturer:
- Texas Instruments
Subtotal (1 tray of 80 units)*
€471.52
(exc. VAT)
€580.00
(inc. VAT)
Limited stock
- 80 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | €5.894 | €471.52 |
*price indicative
- RS Stock No.:
- 252-5604
- Mfr. Part No.:
- TPSM84205EAB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 510kHz | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Output Current 1 | 1.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Standards/Approvals | RoHS | |
| Series | TPSM | |
| Height | 7.8mm | |
| Length | 11mm | |
| Minimum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 510kHz | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 3 | ||
Output Current 1 1.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Standards/Approvals RoHS | ||
Series TPSM | ||
Height 7.8mm | ||
Length 11mm | ||
Minimum Input Voltage 7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPSM84205EAB 5V 7V Input SIP
- Texas Instruments TPSM84203EAB 3.3V 4.5V Input SIP
- Texas Instruments PTN78060WAD 7V Input Through Hole
- Texas Instruments 3V 29V Input, 660 kHz 5-Pin
- Texas Instruments PTN78000AAZ 3V 29V Input, 660 kHz 5-Pin
- Texas Instruments PTN78000AAH 3V 29V Input DIP
- Wurth Elektronik 173011235 12V 520 kHz 3-Pin, SIP
- Texas Instruments PTR08060WVD 5.5V 4.5V Input SIP
