Texas Instruments TPSM84203EAB, DC/DC Power Supply Module 1-Channel 1.5 A 28V Input, 3.3V 4.5V Input, 400 kHz 3-Pin, SIP
- RS Stock No.:
- 265-3566
- Mfr. Part No.:
- TPSM84203EAB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 240 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 80 units)*
€376.48
(exc. VAT)
€463.04
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 160 | €4.706 | €376.48 | - |
| 240 + | €4.589 | €367.12 | 2% |
*price indicative
- RS Stock No.:
- 265-3566
- Mfr. Part No.:
- TPSM84203EAB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Output Current 1 | 1.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Standards/Approvals | REACH, RoHS | |
| Series | TPSM842xx | |
| Height | 8mm | |
| Length | 11mm | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 3 | ||
Output Current 1 1.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Standards/Approvals REACH, RoHS | ||
Series TPSM842xx | ||
Height 8mm | ||
Length 11mm | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPSM84203EAB 3.3V 4.5V Input SIP
- Texas Instruments TPSM84205EAB 5V 7V Input SIP
- Texas Instruments PTH08T241WAD 5.5V 4.5V Input
- Texas Instruments 5.5V 4.5V Input Through Hole
- Texas Instruments PTR08060WVD 5.5V 4.5V Input SIP
- Texas Instruments DCP010512DBP 12V 4.5V Input
- Texas Instruments DCP010515DBP 15V 4.5V Input
- Texas Instruments DCP010505DBP 5V 4.5V Input
