Portescap Brushed DC Motor, 1.3 W, 24 V dc, 0.00249 Nm, 8022 rpm, 1.5mm Shaft Diameter
- RS Stock No.:
- 231-3007
- Mfr. Part No.:
- 16DCP 26P1 205E 1
- Manufacturer:
- Portescap

1 / 1
Subtotal (1 unit)**
€67.09
(exc. VAT)
€82.52
(inc. VAT)
Temporarily out of stock - back order for despatch 15-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €67.09 |
**price indicative
- RS Stock No.:
- 231-3007
- Mfr. Part No.:
- 16DCP 26P1 205E 1
- Manufacturer:
- Portescap
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portescap | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed | |
Power Rating | 1.3 W | |
Output Speed | 8022 rpm | |
Shaft Diameter | 1.5mm | |
Maximum Output Torque | 0.00249 Nm | |
Select all | ||
---|---|---|
Brand Portescap | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 1.3 W | ||
Output Speed 8022 rpm | ||
Shaft Diameter 1.5mm | ||
Maximum Output Torque 0.00249 Nm | ||
Related links
- Portescap Brushed DC Motor 12 V dc 7658 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 6 V dc 8044 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 12 V dc 7968 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 24 V dc 7993 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 6 V dc 8600 rpm, 1.5mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12 V dc 94 rpm, 3mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12 V dc 283 rpm, 3mm...
- Portescap Brushed DC Motor 12 V dc 8700 rpm, 1.5mm Shaft Diameter