16DCP 26P1 205P 1 | Portescap Brushed DC Motor, 1.4 W, 12 V dc, 0.00264 Nm, 7658 rpm, 1.5mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Portescap Brushed DC Motor, 1.4 W, 12 V dc, 0.00264 Nm, 7658 rpm, 1.5mm Shaft Diameter

    Subtotal (1 unit)**

    €67.09

    (exc. VAT)

    €82.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€67.09

    **price indicative

    RS Stock No.:
    231-3008
    Mfr. Part No.:
    16DCP 26P1 205P 1
    Manufacturer:
    Portescap
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portescap

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed

    Power Rating

    1.4 W

    Output Speed

    7658 rpm

    Shaft Diameter

    1.5mm

    Maximum Output Torque

    0.00264 Nm

    Related links