Portescap Brushed Geared DC Geared Motor, 0.91 W, 12 V dc, 0.06 Nm, 94 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 231-3010
- Mfr. Part No.:
- 16DCP 26P1 205P 3 B16 0 81
- Manufacturer:
- Portescap

1 / 2
Subtotal (1 unit)**
€171.96
(exc. VAT)
€211.51
(inc. VAT)
Temporarily out of stock - back order for despatch 30-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €171.96 |
**price indicative
- RS Stock No.:
- 231-3010
- Mfr. Part No.:
- 16DCP 26P1 205P 3 B16 0 81
- Manufacturer:
- Portescap
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portescap | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 0.91 W | |
Output Speed | 94 rpm | |
Shaft Diameter | 3mm | |
Maximum Output Torque | 0.06 Nm | |
Select all | ||
---|---|---|
Brand Portescap | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 0.91 W | ||
Output Speed 94 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.06 Nm | ||
Related links
- Portescap Brushed Geared DC Geared Motor 12 V dc 98 rpm, 3mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12 V dc 283 rpm, 3mm...
- Portescap Brushed Geared DC Geared Motor 12 V dc 295 rpm, 3mm...
- Portescap Brushed DC Motor 12 V dc 7658 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 24 V dc 7993 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 6 V dc 8044 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 24 V dc 8022 rpm, 1.5mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor 0.06 Nm 3mm Shaft Diameter