- RS Stock No.:
- 398-9827
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€314.70
(exc. VAT)
€387.08
(inc. VAT)
Units | Per unit |
1 + | €314.70 |
- RS Stock No.:
- 398-9827
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS PRO 332rpm Brushed DC Geared Motor, 24V
A high torque, low clogging 38mm motor. The geared motor features Graphite brushes for low friction operation and a very low wear rate delivering a long life motor.
The DC motor is coupled to high quality planetary gearhead for reliable and consistent operation suitable for applications including pick and place, ticket dispensing machines and other automated applications.
Features and Benefits
24V DC motor
38mm in diameter
4mm spindle
106mm in length
Graphite brushes
Planetary gearhead
4.5Nm maximum torque
1.22Nm rated torque
Low clogging design
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 13.2 W |
Output Speed | 93rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 4.5 Nm |
Gearhead Type | Planetary |
Gear Ratio | 71:1 |
Current Rating | 850 mA |
Length | 106mm |
Width | 38mm |
Core Construction | Iron Core |