- RS Stock No.:
- 752-1973
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€51.72
(exc. VAT)
€63.62
(inc. VAT)
Units | Per unit |
1 + | €51.72 |
- RS Stock No.:
- 752-1973
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
32mm Epicyclic Geared Motors - 942D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
32mm Epicyclic geared motors
Operating temperature range: -10°C → +60°C
Sleeve output bearings
Metal housing material
32mm Epicyclic geared motors
Operating temperature range: -10°C → +60°C
Sleeve output bearings
Metal housing material
Specifications
Attribute | Value |
---|---|
Supply Voltage | 4.5 → 15 V dc |
DC Motor Type | Geared |
Power Rating | 21.2 W |
Output Speed | 6000 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 154.4 gcm |
Dimensions | 35.8 (Dia.) x 97.8 mm |
Current Rating | 2.85 A |
Length | 97.8mm |
Width | 35.8 (Dia.)mm |
Core Construction | Metal |