RS PRO Geared DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 6000 rpm, 6mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    RS PRO Geared DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 6000 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    €51.72

    (exc. VAT)

    €63.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€51.72

    **price indicative

    RS Stock No.:
    752-1977
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    4.5 → 15 V dc

    DC Motor Type

    Geared

    Power Rating

    21.2 W

    Output Speed

    6000 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    154.4 gcm

    Dimensions

    35.8 (Dia.) x 104.5 mm

    Current Rating

    2.85 A

    Length

    104.5mm

    Width

    35.8 (Dia.)mm

    Core Construction

    Metal

    Related links