- RS Stock No.:
- 752-1999
- Manufacturer:
- RS PRO
22 In stock for delivery within 2 working days
Price Each
€14.42
(exc. VAT)
€17.74
(inc. VAT)
Units | Per unit |
1 + | €14.42 |
- RS Stock No.:
- 752-1999
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 3Vdc Brushed Gear Motor (60:1 ratio)
A high quality and robust 3 pole brushed gear motor with a power rating of 0.46 W designed for sub miniature applications. The brushed gear motor features a voltage rating of 6 V dc and is compatibility with a range of power sources.
Reliable and tough the DC motor features a heavy duty robust metal housing, all metal spurs and metal brushes for a hardwearing metal construction fit for heavy duty environments and the 3mm diameter shaft is compatible with a range of equipment and applications enabling straight forward and easy installation.
Features and Benefits
60:1 reduction ratio
12mm diameter
Heavy duty construction
6V dc voltage rating
0.46W power rating
3mm shaft diameter
12mm diameter
Heavy duty construction
6V dc voltage rating
0.46W power rating
3mm shaft diameter
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Supply Voltage | 6 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 0.46 W |
Output Speed | 230 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 17 mNm |
Gearhead Type | Spur |
Gear Ratio | 60:1 |
Dimensions | 29.25 x 12 x 10 mm |
Current Rating | 170 mA |
Length | 24.25mm |
Width | 12mm |
Depth | 10mm |
Core Construction | Metal |
- RS Stock No.:
- 752-1999
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 3Vdc Brushed Gear Motor (60:1 ratio)
A high quality and robust 3 pole brushed gear motor with a power rating of 0.46 W designed for sub miniature applications. The brushed gear motor features a voltage rating of 6 V dc and is compatibility with a range of power sources.
Reliable and tough the DC motor features a heavy duty robust metal housing, all metal spurs and metal brushes for a hardwearing metal construction fit for heavy duty environments and the 3mm diameter shaft is compatible with a range of equipment and applications enabling straight forward and easy installation.
Features and Benefits
60:1 reduction ratio
12mm diameter
Heavy duty construction
6V dc voltage rating
0.46W power rating
3mm shaft diameter
12mm diameter
Heavy duty construction
6V dc voltage rating
0.46W power rating
3mm shaft diameter
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Supply Voltage | 6 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 0.46 W |
Output Speed | 230 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 17 mNm |
Gearhead Type | Spur |
Gear Ratio | 60:1 |
Dimensions | 29.25 x 12 x 10 mm |
Current Rating | 170 mA |
Length | 24.25mm |
Width | 12mm |
Depth | 10mm |
Core Construction | Metal |