RS PRO Brushed Geared DC Geared Motor, 0.29 W, 3V dc, 4 mNm, 1600rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 834-7635
- Distrelec Article No.:
- 304-07-245
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
- Plus 35 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 834-7635
- Distrelec Article No.:
- 304-07-245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 3V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 0.29W | |
| Output Speed | 1600rpm | |
| Shaft Diameter | 3mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 4mNm | |
| Gearhead Type | Spur | |
| Gear Ratio | 10:1 | |
| Current Rating | 320mA | |
| Material | Plastic | |
| Length | 24.25mm | |
| Shaft Length | 4mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Core Construction | Metal | |
| Series | 951D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 3V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 0.29W | ||
Output Speed 1600rpm | ||
Shaft Diameter 3mm | ||
Mount Type Screw | ||
Maximum Output Torque 4mNm | ||
Gearhead Type Spur | ||
Gear Ratio 10:1 | ||
Current Rating 320mA | ||
Material Plastic | ||
Length 24.25mm | ||
Shaft Length 4mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Core Construction Metal | ||
Series 951D | ||
12mm Subminature DC Motors - 951D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
12mm subminature spur geared motors
Bronze output bearings
Operating temperature: -10°C → +60°C
Related links
- RS PRO Brushed Geared DC Geared Motor 3V dc 137rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 156rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 2500rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 2rpm 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 1rpm 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 604rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 72rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 240rpm, 4 mm Shaft Diameter
