SEGGER 8.12.28 J-Link PRO PoE,
- RS Stock No.:
- 861-815
- Mfr. Part No.:
- 8.12.28 J-Link PRO PoE
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
€1,884.25
(exc. VAT)
€2,317.63
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,884.25 |
*price indicative
- RS Stock No.:
- 861-815
- Mfr. Part No.:
- 8.12.28 J-Link PRO PoE
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Kit Type | J-Trace PRO Cortex Streaming Trace Probe | |
| Core Architecture | RISC-V | |
| Standards/Approvals | No | |
| For Use With | Windows | |
| Product Type | Probe | |
| Sub Type | Probe | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Kit Type J-Trace PRO Cortex Streaming Trace Probe | ||
Core Architecture RISC-V | ||
Standards/Approvals No | ||
For Use With Windows | ||
Product Type Probe | ||
Sub Type Probe | ||
- COO (Country of Origin):
- DE
The SEGGER debug and trace probe is designed for embedded applications, ensuring efficient and high-performance debugging with robust software support.
Supports ultra-fast download speeds of up to 1 MB/s for flash programming
Allows unlimited breakpoints in flash memory for enhanced debugging capabilities
Features real-time transfer for interactive I/O without disrupting target performance
Includes built-in virtual COM port functionality for streamlined diagnostics
Compatible with a wide range of cores and architectures for versatile application
