SEGGER 8.24.00 J-Trace PRO,
- RS Stock No.:
- 861-817
- Mfr. Part No.:
- 8.24.00 J-Trace PRO
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
€3,592.73
(exc. VAT)
€4,419.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,592.73 |
*price indicative
- RS Stock No.:
- 861-817
- Mfr. Part No.:
- 8.24.00 J-Trace PRO
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Kit Type | J-Trace PRO Cortex Streaming Trace Probe | |
| Core Architecture | RISC-V | |
| Standards/Approvals | No | |
| For Use With | Windows | |
| Sub Type | Probe | |
| Product Type | Probe | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Kit Type J-Trace PRO Cortex Streaming Trace Probe | ||
Core Architecture RISC-V | ||
Standards/Approvals No | ||
For Use With Windows | ||
Sub Type Probe | ||
Product Type Probe | ||
- COO (Country of Origin):
- DE
The SEGGER Microcontroller GmbH debug probe and trace probe supports both high-speed downloading and Advanced debugging features, streamlining the development process for embedded applications.
Supports ultra-fast flash programming at speeds up to 1 MB/s
Offers unlimited breakpoints in internal and external flash memory
Utilises Real-Time Transfer for high-speed interaction with target applications
Includes built-in virtual COM port functionality for diagnostics and logging
Enables monitor mode debugging, allowing the microcontroller to function while debugging
