PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- RS Stock No.:
- 860-485
- Mfr. Part No.:
- 21235083
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€30.15
(exc. VAT)
€37.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.15 |
*price indicative
- RS Stock No.:
- 860-485
- Mfr. Part No.:
- 21235083
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Cut Type | Cross | |
| Product Type | Burr | |
| Head Shape | Oval | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Head Diameter | 6mm | |
| Standards/Approvals | DIN 8032 | |
| Series | Cut 3 PLUS | |
| Shank Diameter | 3mm | |
| Overall Length | 40mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Cut Type Cross | ||
Product Type Burr | ||
Head Shape Oval | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Head Diameter 6mm | ||
Standards/Approvals DIN 8032 | ||
Series Cut 3 PLUS | ||
Shank Diameter 3mm | ||
Overall Length 40mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France POLIFAN CURVE Flap Disc is specially developed for work on fillet welds. It is the only flap disc in the world that has flaps on both the grinding side and on the rear side, as well as on the radius. PFERD TOOLS POLIFAN CURVE is patented in many countries across the globe. High-performance flap disc for achieving fine finishes on steel and stainless steel (INOX).
Excellent tool life when working on fillet welds
Precise and optimum grinding of the fillet weld geometry
Outstanding tool life when working on fillet welds and high stock removal rate, ensuring fast working and lower production costs
Related links
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
