PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
- RS Stock No.:
- 860-490
- Mfr. Part No.:
- 21105458
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€75.10
(exc. VAT)
€92.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.10 |
*price indicative
- RS Stock No.:
- 860-490
- Mfr. Part No.:
- 21105458
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Burr | |
| Cut Type | Angled | |
| Head Shape | Ball | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Head Diameter | 16mm | |
| Standards/Approvals | DIN 803 | |
| Series | Cut 3 PLUS | |
| Shank Diameter | 6mm | |
| Overall Length | 65mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Burr | ||
Cut Type Angled | ||
Head Shape Ball | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Head Diameter 16mm | ||
Standards/Approvals DIN 803 | ||
Series Cut 3 PLUS | ||
Shank Diameter 6mm | ||
Overall Length 65mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide high-performance Burr with cylindrical shape and radius end. PFERD TOOLS has further developed the ALU cut especially for stock removal on aluminium. This cut is characterized by its high stock removal rate. Cylindrical burr with radius end according to DIN 8032. Combination of cylindrical and ball shaped geometries.
Extremely high stock removal rate
Large chips
Reduced material adhesion
Long tool life and smooth running
Related links
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Ball Burr, 10 mm Tungsten Carbide
