PFERD Rüggeberg France High-Performance ALU Cut Series Ball Burr, 10 mm Tungsten Carbide
- RS Stock No.:
- 860-489
- Mfr. Part No.:
- 21112706
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€33.08
(exc. VAT)
€40.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.08 |
*price indicative
- RS Stock No.:
- 860-489
- Mfr. Part No.:
- 21112706
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Burr | |
| Cut Type | Medium | |
| Head Shape | Ball | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Head Diameter | 10mm | |
| Standards/Approvals | DIN 8032 | |
| Series | High-Performance ALU Cut | |
| Shank Diameter | 6mm | |
| Overall Length | 49mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Burr | ||
Cut Type Medium | ||
Head Shape Ball | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Head Diameter 10mm | ||
Standards/Approvals DIN 8032 | ||
Series High-Performance ALU Cut | ||
Shank Diameter 6mm | ||
Overall Length 49mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide Burr Ball KUD is designed for versatile machining tasks in industrial manufacturing. With a diameter of 10x09 mm and a 6 mm shank, it features a Z3 universal medium cut that ensures efficient performance. Cut 3 is particularly effective for machining cast iron, steel, stainless steel, nickel based alloys and titanium alloys, offering a high stock removal rate while achieving a smooth surface finish.
Ball shaped burr manufactured according to DIN 8032 with cut conforming to DIN 8033
Suitable for fine and coarse stock removal across a wide range of industrial materials
Provides high stock removal rate while delivering good surface quality
Related links
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Square Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- RS PRO Ball Nosed Cylinder Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France STEEL Series Cylindrical Burr, 10 mm Tungsten Carbide
